VishayBZT52C3V3-E3-18Zener

Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R

This BZT52C3V3-E3-18 zener diode from Vishay will allow you to run it in the reverse direction. This device has a maximum regulator current of 109 mA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: 0,0032 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,0032 €