EAR99 | |
Obsolete | |
BZT52C3V3-HE3-18 | |
Automotive | Yes |
PPAP | Unknown |
Single | |
3.3 | |
6% | |
500 | |
5 | |
109 | |
95 | |
500 | |
-55 | |
150 | |
Automotive | |
-0.055%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.7(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C3V3-HE3-18 zener diode from Vishay is exactly what you need. This device has a maximum regulator current of 109 mA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |