Diodes IncorporatedBZT52C3V3LP-7Zener

Diode Zener Single 3.3V 6.06% 250mW 2-Pin X1-DFN T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C3V3LP-7 zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 63.251 Stück

Regional Inventory: 316

    Total0,06 €Price for 1

    316 auf Lager: heute versandbereit

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      316
      Country Of origin:
      China
         
      • Price: 0,0634 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 316 Stück
      • Price: 0,0634 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2314+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 62.935 Stück
      • Price: 0,0269 €