Diodes IncorporatedBZT52C3V6S-7-FZener

Zener Diode Single 3.6V 5.56% 90Ohm 200mW 2-Pin SOD-323 T/R

This BZT52C3V6S-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 5 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 4.455 Stück

Regional Inventory: 1.455

    Total26,92 €Price for 1455

    1.455 auf Lager: morgen versandbereit

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1455
      Maximum Of:
      1455
      Country Of origin:
      China
         
      • Price: 0,0185 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 1.455 Stück
      • Price: 0,0185 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,0305 €