Diodes IncorporatedBZT52C3V9-7-FZener

Zener Diode Single 3.9V 5.13% 90Ohm 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C3V9-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 370 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 72.500 Stück

Regional Inventory: 500

    Total0,03 €Price for 1

    500 auf Lager: morgen versandbereit

    • Service Fee  6,28 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      500
      Country Of origin:
      China
         
      • Price: 0,0273 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 500 Stück
      • Price: 0,0273 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      China
      • In Stock: 72.000 Stück
      • Price: 0,0235 €