Diodes IncorporatedBZT52C4V7-13-FZener
Zener Diode Single 4.7V 6.38% 80Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
4.7 | |
6.38% | |
0.9 | |
500 | |
5 | |
3 | |
80 | |
370 | |
-65 | |
150 | |
Commercial | |
-1.65mV/°C | |
Tape and Reel | |
0.01 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52C4V7-13-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 370 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.