Diodes IncorporatedBZT52C5V1-7-FZener
Diode Zener Single 5.1V 5.88% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
BZT52C5V1-7-F | |
Automotive | No |
PPAP | No |
Single | |
5.1 | |
5.88% | |
0.9 | |
500 | |
5 | |
2 | |
60 | |
370 | |
-65 | |
150 | |
Commercial | |
-0.75mV/°C | |
Tape and Reel | |
0.01 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This BZT52C5V1-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%.