Diodes IncorporatedBZT52C5V1T-7Zener

Diode Zener Single 5.1V 5.88% 300mW 2-Pin SOD-523 T/R

This BZT52C5V1T-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Auf Lager: 21.000 Stück

Regional Inventory: 3.000

    Total73,80 €Price for 3000

    3.000 auf Lager: Versand in vsl. 2 Tagen

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2523+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0246 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2503+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0178 €