Diodes IncorporatedBZT52C5V6-7-FZener

Diode Zener Single 5.6V 7.14% 500mW 2-Pin SOD-123 T/R

This BZT52C5V6-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 1 μA. Its test current is 5 mA. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 1.632.160 Stück

Regional Inventory: 1.566.160

    Total55,30 €Price for 709

    1.566.160 auf Lager: heute versandbereit

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      709
      Maximum Of:
      3160
      Country Of origin:
      China
         
      • Price: 0,078 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 3.160 Stück
      • Price: 0,078 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.563.000 Stück
      • Price: 0,0185 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2423+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 66.000 Stück
      • Price: 0,0221 €