Diodes IncorporatedBZT52C6V2S-7-FZener

Zener Diode Single 6.2V 6% 10Ohm 200mW 2-Pin SOD-323 T/R

This BZT52C6V2S-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

643 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      643
      Country Of origin:
      China
         
      • Price: 0,0181 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 643 Stück
      • Price: 0,0181 €