Micro Commercial ComponentsBZT52C6V2T-TPZener
Zener Diode Single 6.2V 5% 10Ohm 200mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.2 | |
5% | |
200 | |
5 | |
3 | |
10 | |
200 | |
-65 | |
150 | |
2.05mV/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.3(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
This BZT52C6V2T-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 3 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 6%.