50% Off
VishayBZT55C4V3-GS08Zener
Diode Zener Single 4.3V 7% 500mW 2-Pin Quadro MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5 |
Verpackungsbreite | 1.7 |
Verpackungslänge | 3.5 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | Quadro MELF SOD-80 |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZT55C4V3-GS08 zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |