Diodes IncorporatedBZT585B15T-7Zener
Zener Diode Single 15V 2% 15Ohm 350mW 2-Pin SOD-523 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
2% | |
350 | |
5 | |
0.05 | |
15 | |
350 | |
-65 | |
150 | |
Automotive | |
13.2mV/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Access the reverse breakdown region using a voltage regulator BZT585B15T-7 zener diode from Diodes Zetex. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 2%.