Diodes IncorporatedBZT585B2V4T-7Zener
Diode Zener Single 2.4V 2% 350mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.3(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZT585B2V4T-7 zener diode from Diodes Zetex. Its test current is 5 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 2%.