Diodes IncorporatedBZT585B30T-7Zener
Diode Zener Single 30V 2% 350mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.3(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZT585B30T-7 zener diode from Diodes Zetex. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 2%.