Diodes IncorporatedBZT585B5V1T-7Zener
Zener Diode Single 5.1V 2% 60Ohm 350mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.1 | |
2% | |
350 | |
5 | |
2 | |
60 | |
350 | |
-65 | |
150 | |
Automotive | |
-0.5mV/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 0.85(Max) |
Verpackungslänge | 1.25(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZT585B5V1T-7 zener diode from Diodes Zetex. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 2 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.