Diodes IncorporatedBZT585B5V6T-7Zener
Diode Zener Single 5.6V 2% 350mW 2-Pin SOD-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.77(Max) mm |
Verpackungsbreite | 0.85(Max) mm |
Verpackungslänge | 1.3(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-523 |
2 | |
Leitungsform | Flat |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZT585B5V6T-7 zener diode from Diodes Zetex. Its maximum power dissipation is 350 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.