NXP SemiconductorsBZV55-B11,115Zener
Diode Zener Single 11V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55-B11,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 11 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.