NXP SemiconductorsBZV55-B39,115Zener
Diode Zener Single 39V 2% 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
39 | |
2% | |
500 | |
2 | |
0.05 | |
130 | |
-65 | |
200 | |
34.8mV/K | |
Tape and Reel |
Use a voltage regulator BZV55-B39,115 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 39 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.