NXP SemiconductorsBZV55-B5V1,135Zener
Diode Zener Single 5.1V 2% 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
5.1 | |
2% | |
500 | |
5 | |
2 | |
60 | |
-65 | |
200 | |
-0.8mV/K | |
Tape and Reel |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV55-B5V1,135 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.