NXP SemiconductorsBZV55-C15,115Zener
Diode Zener Single 15V 5% 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
15 | |
5% | |
0.9 | |
500 | |
5 | |
0.05 | |
0.25 | |
30 | |
75 | |
-65 | |
200 | |
11.4mV/K | |
15.6 | |
13.8 | |
Tape and Reel |
Use a voltage regulator BZV55-C15,115 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 14.7 V and a voltage tolerance of 5%.