NXP SemiconductorsBZV55-C22,115Zener
Diode Zener Single 22V 5% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
22 | |
5% | |
500 | |
5 | |
0.05 | |
55 | |
-65 | |
200 | |
17.6mV/K | |
Tape and Reel | |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV55-C22,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 22.05 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.