NXP SemiconductorsBZV55-C39,115Zener
Diode Zener Single 39V 5% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Use a voltage regulator BZV55-C39,115 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.