NXP SemiconductorsBZV55-C6V8,115Zener
Diode Zener Single 6.8V 5% 500mW 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Voltage Regulator | |
Single | |
6.8 | |
5% | |
0.9 | |
500 | |
5 | |
2 | |
0.25 | |
15 | |
200 | |
-65 | |
200 | |
3mV/K | |
7.2 | |
6.4 | |
Tape and Reel |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZV55-C6V8,115 zener diode from NXP Semiconductors. Its maximum leakage current is 2 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.