Taiwan SemiconductorBZV55C10 L1Zener
Zener Diode Single 10V 5% 15Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
500 | |
5 | |
0.1 | |
15 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZV55C10 L1 zener diode from Taiwan Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.