Taiwan SemiconductorBZV55C12 L1Zener
Zener Diode Single 12V 5% 20Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
12 | |
5% | |
500 | |
5 | |
0.1 | |
20 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55C12 L1 zener diode from Taiwan Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration.