Taiwan SemiconductorBZV55C20 L1Zener
Zener Diode Single 20V 5% 55Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.6(Max) mm |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZV55C20 L1 zener diode from Taiwan Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.