Taiwan SemiconductorBZV55C36 L1Zener
Zener Diode Single 36V 5% 80Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
36 | |
5% | |
500 | |
5 | |
0.1 | |
80 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV55C36 L1 zener diode from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 36 V and a voltage tolerance of 5%. It is made in a single configuration.