Taiwan SemiconductorBZV55C3V9L1Zener
Zener Diode Single 3.9V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.9 | |
5% | |
500 | |
5 | |
2 | |
85 | |
500 | |
-65 | |
175 | |
Tape and Reel | |
Durchmesser | 1.6(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.7(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | MELF |
Lieferantenverpackung | Mini-MELF |
2 |
Use a voltage regulator BZV55C3V9 L1 zener diode from Taiwan Semiconductor that will work for backward currents. Its maximum leakage current is 2 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration.