HoneywellBZV6-2RN2Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Roller Lever Flange Mount 15A 600VAC 250VDC 186.42VA 5.57N Linear Conduit
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Medium Duty | |
Top Roller Lever | |
Linear | |
N.O./N.C. | |
SPDT | |
15@480VAC | |
600 | |
1/4HP | |
5.57 | |
1.67 | |
Flange Mount | |
Conduit | |
4.78mm | |
5.56mm | |
-32 | |
71 | |
54.1 | |
101.6 |
Are you looking for a device that can relay information to the processor based on its motion? The compact BZV6-2RN2 limit switch from Honeywell is for you. It has a SPDT configuration. BZV6-2RN2 is housed in zinc die cast. This device has a maximum current rating of 15 A @ 480VAC. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BZV6-2RN2 limit switch has a conduit termination style. This product is 54.1 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.