NXP SemiconductorsBZV85-C5V1,133Zener
Zener Diode Single 5.1V 5% 10Ohm 1300mW 2-Pin DO-41 Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.1 | |
5% | |
1300 | |
45 | |
3 | |
10 | |
1300 | |
-65 | |
200 | |
0.85mV/K | |
Ammo | |
Durchmesser | 2.6(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 4.8(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-41 |
2 | |
Leitungsform | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZV85-C5V1,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 3 μA. Its test current is 45 mA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. It is made in a single configuration.