NXP SemiconductorsBZV90-C33,115Zener
Zener Diode Single Dual Anode Dual Cathode 33V 5% 80Ohm 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.7(Max) |
Verpackungsbreite | 3.7(Max) |
Verpackungslänge | 6.7(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | SC-73 |
4 |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZV90-C33,115 zener diode from NXP Semiconductors. Its maximum power dissipation is 1500 mW. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single dual anode dual cathode configuration.