STMicroelectronicsBZW06-28Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 28.2V 600W 2-Pin DO-15 T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
31.4 | |
59 | |
28.2 | |
68 | |
1 | |
1 | |
600 | |
-65 | |
175 | |
Industrial | |
Tape and Reel | |
Durchmesser | 3.53(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this BZW06-28 TVS diode from STMicroelectronics. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.