STMicroelectronicsBZW06-33Ăśberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 33.3V 600W 2-Pin DO-15 Ammo
Compliant with Exemption | |
EAR99 | |
LTB | |
BZW06-33 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 3.53(Max) |
Befestigung | Through Hole |
Verpackungslänge | 6.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-15 |
2 | |
Leitungsform | Through Hole |
Save yourself hassle by equipping your device with STMicroelectronics' BZW06-33 TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |