VishayBZX384B16-HE3-08Zener
Diode Zener Single 16V 2% 200mW 2-Pin SOD-323 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.5(Max) mm |
Verpackungslänge | 1.95(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
This BZX384B16-HE3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 2%.
EDA / CAD Models |