VishayBZX384B6V8-E3-08Zener

Diode Zener Single 6.8V 2% 200mW 2-Pin SOD-323 T/R

This BZX384B6V8-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 59.200 Stück

Regional Inventory: 14.200

    Total0,06 €Price for 1

    14.200 auf Lager: heute versandbereit

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      14200
      Country Of origin:
      China
         
      • Price: 0,0599 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2244+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 14.200 Stück
      • Price: 0,0599 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2504+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      China
      • In Stock: 45.000 Stück
      • Price: 0,0330 €