Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
10 | |
5% | |
200 | |
5 | |
0.2 | |
20 | |
200 | |
-55 | |
150 | |
Commercial | |
0.065%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 1.5(Max) |
Verpackungslänge | 1.95(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
This BZX384C10-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.2 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
EDA / CAD Models |