Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 3.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX55B3V0-TR zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 4 μA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.