Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.7(Max) mm |
Befestigung | Through Hole |
Verpackungslänge | 3.9(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | DO-35 |
2 | |
Leitungsform | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX55B7V5-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.