50% Off

VishayBZX55C5V1-TRZener

Diode Zener Single 5.1V 6% 500mW 2-Pin DO-35 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX55C5V1-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

39.013 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,11 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      39013
      Country Of origin:
      China
         
      • Price: 0,0408 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2108+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 39.013 Stück
      • Price: 0,0408 €