NXP SemiconductorsBZX79-B9V1,113Zener
Diode Zener Single 9.1V 2% 500mW 2-Pin ALF T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Durchmesser | 1.85(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 4.25(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | ALF |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX79-B9V1,113 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
