Micro Commercial ComponentsBZX84B12-TPZener
Diode Zener Single 12V 2% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Check out this perfect BZX84B12-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 350 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.