Diodes IncorporatedBZX84B4V3-7-FZener
Zener Diode Single 4.3V 2% 90Ohm 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This BZX84B4V3-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.