Diodes IncorporatedBZX84C12W-7-FZener

Diode Zener Single 12V 5.39% 200mW 3-Pin SOT-323 T/R

This BZX84C12W-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

7.860 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0527 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2135+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 4.860 Stück
      • Price: 0,0527 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.000 Stück
      • Price: 0,0202 €