Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
20 | |
5% | |
500 | |
5 | |
0.05 | |
55 | |
500 | |
-55 | |
150 | |
Commercial | |
21 | |
19 | |
0.09%/°C | |
Tape and Reel | |
0.0092 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 1.43(Max) |
Verpackungslänge | 3.1(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This BZX84C20-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |