Diodes IncorporatedBZX84C22-7-FZener
Diode Zener Single 22V 5.67% 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C22-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 22 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.