Diodes IncorporatedBZX84C24-7-FZener
Zener Diode Single 24V 5.79% 70Ohm 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C24-7-F zener diode from Diodes Zetex is exactly what you need. Its test current is 5 mA. Its maximum power dissipation is 350 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.