Micro Commercial ComponentsBZX84C33-TPZener

Diode Zener Single 33V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C33-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,0423 €
    1. 3000+0,0423 €
    2. 6000+0,0422 €
    3. 9000+0,0420 €
    4. 12000+0,0419 €
    5. 15000+0,0417 €
    6. 24000+0,0416 €
    7. 30000+0,0415 €
    8. 45000+0,0414 €
    9. 75000+0,0413 €