Diodes IncorporatedBZX84C36S-7-FZener
Zener Diode Dual Anti Parallel 36V 6.06% 90Ohm 200mW 6-Pin SOT-363 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Dual Anti Parallel | |
36 | |
6.06% | |
0.9 | |
200 | |
2 | |
0.1 | |
90 | |
200 | |
-65 | |
150 | |
33.9mV/°C | |
Tape and Reel | |
0.006 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.15 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
This BZX84C36S-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 2 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a dual anti parallel configuration.