50% Off
VishayBZX84C3V3-HE3-08Zener
Diode Zener Single 3.3V 5% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
3.3 | |
5% | |
500 | |
5 | |
5 | |
95 | |
500 | |
-55 | |
150 | |
Automotive | |
3.47 | |
3.14 | |
-0.055%/°C | |
Tape and Reel | |
0.0092 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) mm |
Verpackungsbreite | 1.43(Max) mm |
Verpackungslänge | 3.1(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C3V3-HE3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |